Infineon IRG4BC30FDPBF

IRG4BC30FD Series 600 V 17 A N-Channel Fast CoPack IGBT - TO-220AB
$ 6.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC30FDPBF.

IHS

Datasheet10 pages16 years ago

element14 APAC

Factory Futures

Newark

DigiKey

CAD Models

Download Infineon IRG4BC30FDPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-08-11
LTD Date2013-02-11

Related Parts

Trans IGBT Chip N-CH 600V 28A 100000mW 3-Pin(3+Tab) TO-220AB Tube, TO220COPAK-3, RoHS
Trans IGBT Chip N-CH 600V 23A 100000mW 3-Pin(3+Tab) TO-220AB Tube, TO220COPAK-3, RoHS
InfineonIRG4BC30SPBF
600V DC-1 kHz (Standard) Discrete IGBT in a TO-220AB package, TO220-3, RoHS
Trans IGBT Chip N-CH 600V 34A 125000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 34A 125W TO220AB
Trans IGBT Chip N=-CH 600V 24A 104000mW 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRG4BC30FDPBF provided by its distributors.

IRG4BC30FD Series 600 V 17 A N-Channel Fast CoPack IGBT - TO-220AB
Trans IGBT Chip N-CH 600V 31A 3-Pin(3+Tab) TO-220AB
Copacked 600V IGBT in a TO-220AB package with a fast 1-8 kHz soft recovery diode, TO220COPAK-3, RoHS
Infineon SCT
IGBT Housing type: TO-220AB Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 1.59 V Current release time: 160 ns Power dissipation: 100 W
FAST COPACK INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:31A; Collector Emitter Saturation Voltage, Vce(sat):1.8V; Power Dissipation, Pd:100W; Package/Case:TO-220AB ;RoHS Compliant: Yes
IGBT, 600V, 31A, TO-220; Transistor Type:IGBT; DC Collector Current:31A; Collector Emitter Voltage Vces:1.9V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:31A; Current Temperature:25°C; Device Marking:IRG4BC30FDPBF; Fall Time Max:160ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Max:100W; Power Dissipation Pd:100W; Power Dissipation Pd:100W; Pulsed Current Icm:120A; Rise Time:26ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC30FDPBF
  • IRG4BC30FD
  • SP001545780