Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4BC30UDPBF

Trans IGBT Chip N-CH 600V 23A 100000mW 3-Pin(3+Tab) TO-220AB Tube, TO220COPAK-3, RoHS
$ 6.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC30UDPBF.

element14 APAC

Datasheet10 pages16 years ago

IHS

Newark

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRG4BC30UDPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Trans IGBT Chip N-CH 600V 28A 100000mW 3-Pin(3+Tab) TO-220AB Tube, TO220COPAK-3, RoHS
InfineonIRG4BC30WPBF
600V Warp 60-150 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
InfineonIRG4BC30KPBF
600V UltraFast 8-25 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
Trans IGBT Chip N=-CH 600V 24A 104000mW 3-Pin(3+Tab) TO-220AB Rail
Trans IGBT Chip N-CH 600V 17A 70000mW 3-Pin(3+Tab) TO-220AB Rail
Trans IGBT Chip N=-CH 390V 21A 150000mW Automotive 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of Infineon IRG4BC30UDPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 23A 100000mW 3-Pin(3+Tab) TO-220AB Tube, TO220COPAK-3, RoHS
Infineon SCT
N-Channel 600 V 23 A Flange Mount Ultrafast CoPack IGBT - TO-220AB
600V UltraFast 8-60 kHz Copack IGBT in a TO-220AB package
Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT Housing type: TO-220AB Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 2.1 V Current release time: 180 ns Power dissipation: 100 W
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:23A; Collector Emitter Saturation Voltage, Vce(sat):2.1V; Power Dissipation, Pd:100W; Package/Case:TO-220AB ;RoHS Compliant: Yes
IGBT, 600V, 23A, TO-220; Transistor Type:IGBT; DC Collector Current:23A; Collector Emitter Voltage Vces:2.5V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:23A; Current Temperature:25°C; Device Marking:IRG4BC30UDPbF; Fall Time Max:80ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Max:100W; Power Dissipation Pd:100W; Power Dissipation Pd:100W; Pulsed Current Icm:92A; Rise Time:21ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC30UDPBF
  • IRG 4BC30 UDPBF
  • IRG4BC30UD
  • SP001547712