Infineon IRG4BC30SPBF

600V DC-1 kHz (Standard) Discrete IGBT in a TO-220AB package, TO220-3, RoHS
$ 1.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC30SPBF.

Newark

Datasheet8 pages16 years ago
Datasheet8 pages26 years ago

element14 APAC

Future Electronics

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.55%

CAD Models

Download Infineon IRG4BC30SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-03-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Trans IGBT Chip N-CH 600V 34A 125000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 34A 125W TO220AB
IRG4BC30FD Series 600 V 17 A N-Channel Fast CoPack IGBT - TO-220AB
600V Fast 1-5 kHz Hard Switching Copack IGBT in a TO-220AB package >20kHz resonant mode
InfineonIRG4BC30FPBF
IRG4BC30FPbF Series 600 V 17 A N-Channel Fast Speed IGBT - TO-220AB
Trans IGBT Chip N=-CH 600V 24A 104000mW 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRG4BC30SPBF provided by its distributors.

600V DC-1 kHz (Standard) Discrete IGBT in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans IGBT Chip N-CH 600V 34A 100mW 3-Pin(3+Tab) TO-220AB Tube
100W 1.4V Freestanding 600V 34A TO-220AB Through hole mounting 10.54mm*4.69mm*8.77mm
Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT Housing type: TO-220AB Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 1.4 V Current release time: 390 ns Power dissipation: 100 W
Single Igbt, 600V, 34A; Continuous Collector Current:34A; Collector Emitter Saturation Voltage:1.6V; Power Dissipation:100W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:150°C; Msl:- Rohs Compliant: Yes |Infineon Technologies IRG4BC30SPBF
SINGLE IGBT, 600V, 34A; Transistor Type:; Transistor Type:IGBT; DC Collector Current:34A; Collector Emitter Voltage Vces:1.6V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:34A; Current Temperature:25°C; Fall Time Max:590ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Max:100W; Power Dissipation Pd:100W; Power Dissipation Pd:100W; Pulsed Current Icm:68A; Rise Time:18ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC30SPBF
  • IRG4BC30S
  • SP001535662