Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4BC30FD1PBF

600V Fast 1-5 kHz Hard Switching Copack IGBT in a TO-220AB package >20kHz resonant mode

$ 1.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC30FD1PBF.

IHS

Datasheet10 pages16 years ago
Datasheet10 pages16 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-09-03
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Trans IGBT Chip N-CH 600V 28A 100000mW 3-Pin(3+Tab) TO-220AB Tube, TO220COPAK-3, RoHS
InfineonIRG4BC30SPBF
600V DC-1 kHz (Standard) Discrete IGBT in a TO-220AB package, TO220-3, RoHS
Trans IGBT Chip N-CH 600V 23A 100000mW 3-Pin(3+Tab) TO-220AB Tube, TO220COPAK-3, RoHS
Trans IGBT Chip N=-CH 600V 24A 104000mW 3-Pin(3+Tab) TO-220AB Rail
Trans IGBT Chip N-CH 600V 34A 125000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 34A 125W TO220AB

Descriptions

Descriptions of Infineon IRG4BC30FD1PBF provided by its distributors.

600V Fast 1-5 kHz Hard Switching Copack IGBT in a TO-220AB package >20kHz resonant mode
Trans IGBT Chip N-CH 600V 31A 3-Pin(3+Tab) TO-220AB Tube
Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT, 600V, 31A, TO-220; Transistor Type:IGBT; DC Collector Current:31A; Collector Emitter Voltage Vces:1.8V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:31A; Fall Time Max:210ns; Package / Case:TO-220AB; Power Dissipation Max:100W; Power Dissipation Pd:100W; Power Dissipation Pd:100W; Pulsed Current Icm:120A; Rise Time:24ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC30FD1PBF
  • IRG4BC30FD1
  • SP001545790