Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFZ44ZSTRRPBF

Single N-Channel 55V 13.9 mOhm 29 nC HEXFET® Power Mosfet - D2PAK
$ 1.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ44ZSTRRPBF.

IHS

Datasheet13 pages16 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFZ44ZSTRRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.132
$ 1.46
Stock
198,891
721,957
Authorized Distributors
2
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
51 A
51 A
Threshold Voltage
-
4 V
Rds On Max
13.9 mΩ
13.9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
80 W
80 W
Input Capacitance
1.42 nF
1.42 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-06-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRFZ44ZSPBF
HEXFET® Power MOSFET ( VDSS = 55V , RDS(on) = 13.9mΩ , ID = 51A ) | MOSFET N-CH 55V 51A D2PAK
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 51A;D2Pak;PD 80W;VGS +/-16V
Single N-Channel 55 V 13.6 mOhm 46 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTB60NF06T4
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET
STMicroelectronicsSTB55NF06T4
N-Channel 60V - 0.017Ohm - 50A - D2PAK StripFET(TM) II POWER MOSFET
Power MOSFET 60V 60A 14 mOhm Single N-Channel D2PAK

Descriptions

Descriptions of Infineon IRFZ44ZSTRRPBF provided by its distributors.

Single N-Channel 55V 13.9 mOhm 29 nC HEXFET® Power Mosfet - D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Trans MOSFET N-CH 55V 51A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Mosfet, N-Ch, 55V, 51A, To-263Ab; Transistor Polarity:N Channel; Continuous Drain Current Id:51A; Drain Source Voltage Vds:55V; On Resistance Rds(On):0.0111Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Rohs Compliant: Yes |Infineon Technologies IRFZ44ZSTRRPBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001576314