Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFU5410PBF

Mosfet, Power; P-ch; Vdss -100V; Rds(on) 0.205 Ohm; Id -13A; I-pak (TO-251AA); Pd 66W

$ 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU5410PBF.

element14 APAC

Datasheet11 pages21 years ago
Datasheet11 pages27 years ago

IHS

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-0.42%

CAD Models

Download Infineon IRFU5410PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 1
Stock
2,119,818
2,119,818
Authorized Distributors
5
5
Mount
Through Hole
Through Hole
Case/Package
TO-251-3
TO-251-3
Drain to Source Voltage (Vdss)
-100 V
-100 V
Continuous Drain Current (ID)
13 A
13 A
Threshold Voltage
-4 V
-4 V
Rds On Max
205 mΩ
205 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
66 W
66 W
Input Capacitance
760 pF
760 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

Tube Through Hole N-Channel Single Mosfet Transistor 12A Ta 12A 56.6W 32ns
InfineonIRFU3910PBF
Single N-Channel 100 V 115 mOhm 29.3 nC HEXFET® Power Mosfet - IPAK
Trans MOSFET N-CH 100V 16A 3-Pin(3+Tab) TO-251
InfineonIRLU120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;I-Pak (TO-251AA);PD 48W
InfineonIRFU120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;I-Pak (TO-251AA);PD 48W
Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, IPAK

Descriptions

Descriptions of Infineon IRFU5410PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.205Ohm;ID -13A;I-Pak (TO-251AA);PD 66W
Single P-Channel 100 V 205 mOhm 58 nC HEXFET® Power Mosfet - IPAK
-100V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
66W(Tc) 20V 4V@ 250µA 58nC@ 10 V 1individualPChannel 100V 205mΩ@ 7.8A,10V 13A 760pF@25V IPAK,TO-251AA Through hole mounting
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-100V; Continuous Drain Current, Id:-13A; On Resistance, Rds(on):205mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:I-PAK ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU5410
  • IRFU5410PBF..
  • SP001557796