Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFU120NPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.21 Ohm; Id 9.4A; I-pak (TO-251AA); Pd 48W
$ 0.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU120NPBF.

Newark

Datasheet11 pages21 years ago

element14 APAC

IHS

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.03%

CAD Models

Download Infineon IRFU120NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-08-25
LTD Date2013-02-25

Related Parts

InfineonIRLU120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;I-Pak (TO-251AA);PD 48W
Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Trans MOSFET N-CH 100V 10A 3-Pin(3+Tab) IPAK Rail
Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, IPAK
InfineonIRFU3910PBF
Single N-Channel 100 V 115 mOhm 29.3 nC HEXFET® Power Mosfet - IPAK
InfineonIRFU5410PBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.205Ohm;ID -13A;I-Pak (TO-251AA);PD 66W

Descriptions

Descriptions of Infineon IRFU120NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;I-Pak (TO-251AA);PD 48W
Single N-Channel 100 V 0.21 Ohm 25 nC HEXFET® Power Mosfet - TO-251AA
MOSFET 48W 20V 25nC(Max) @10V 100V 210mΩ@10V 330pF@25V IPAK TH 6.6mm × 2.3mm × 8.5mm
100V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 9.1A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
N Channel Mosfet, 100V, 9.4A, Ipak; Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:9.4A; On Resistance Rds(On):0.21Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Msl:- Rohs Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 9.4 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 210 / Gate-Source Voltage V = 20 / Fall Time ns = 23 / Rise Time ns = 23 / Turn-OFF Delay Time ns = 32 / Turn-ON Delay Time ns = 4.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-251 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 48
MOSFET, N, 100V, 9.1A, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:9.4A; Drain Source Voltage Vds:100V; On Resistance Rds(on):210mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:48W; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:I-PAK; Current Id Max:9.4A; Current Temperature:25°C; Fall Time tf:23ns; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:3.2°C/W; Package / Case:IPAK; Power Dissipation Pd:48W; Power Dissipation Pd:48W; Pulse Current Idm:38A; Rise Time:23ns; SMD Marking:IRFU120N; Termination Type:Through Hole; Turn Off Time:32ns; Turn On Time:4.5ns; Voltage Vds:100V; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU120N
  • IRFU120NPBF.
  • SP001557678