Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQU13N10LTU

Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, IPAK
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU13N10LTU.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQU13N10LTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-09-13
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

InfineonIRLU120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;I-Pak (TO-251AA);PD 48W
InfineonIRFU5410PBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.205Ohm;ID -13A;I-Pak (TO-251AA);PD 66W
Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Trans MOSFET N-CH 100V 10A 3-Pin(3+Tab) IPAK Rail
InfineonIRFU120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;I-Pak (TO-251AA);PD 48W
onsemiFQU8P10TU
Power MOSFET, P-Channel, QFET®, -100 V, -6.6 A, 530 mΩ, IPAK

Descriptions

Descriptions of onsemi FQU13N10LTU provided by its distributors.

Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, IPAK
MOSFET Transistor, N Channel, 10 A, 100 V, 0.142 ohm, 10 V, 2 V
100 V LOGIC N-CHANNEL MOSFET Power Field-Effect Transistor, 10A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
MOSFET, N CH, 100V, 10A, TO-251AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 10A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.142ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V;
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd