Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFU3910PBF

Single N-Channel 100 V 115 mOhm 29.3 nC HEXFET® Power Mosfet - IPAK
$ 0.668
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU3910PBF.

IHS

Datasheet11 pages21 years ago

element14 APAC

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+293%

CAD Models

Download Infineon IRFU3910PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.668
$ 0.668
Stock
1,521,605
1,521,605
Authorized Distributors
4
4
Mount
Through Hole
Through Hole
Case/Package
TO-251
TO-251
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
16 A
16 A
Threshold Voltage
4 V
4 V
Rds On Max
115 mΩ
115 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
52 W
52 W
Input Capacitance
640 pF
640 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

InfineonIRLU3410PBF
MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 0.105Ohm; ID 17A; I-Pak (TO-251AA); PD 79W
Trans MOSFET N-CH 100V 16A 3-Pin(3+Tab) TO-251
InfineonIRFU5410PBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.205Ohm;ID -13A;I-Pak (TO-251AA);PD 66W
Tube Through Hole N-Channel Single Mosfet Transistor 12A Ta 12A 56.6W 32ns
InfineonIRFU120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;I-Pak (TO-251AA);PD 48W
Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - IPAK (TO-251)

Descriptions

Descriptions of Infineon IRFU3910PBF provided by its distributors.

Single N-Channel 100 V 115 mOhm 29.3 nC HEXFET® Power Mosfet - IPAK
Power MOSFET(Vdss=100V, Rds=0.115ohm, Id=16A) | MOSFET N-CH 100V 16A I-PAK
100V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 16A I(D), 100V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:16A; On Resistance Rds(On):0.115Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Product Range:- Rohs Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 16 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 115 / Gate-Source Voltage V = 20 / Fall Time ns = 25 / Rise Time ns = 27 / Turn-OFF Delay Time ns = 37 / Turn-ON Delay Time ns = 6.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-251 / Pins = 3 / Mounting Type = Through Hole / MSL = Level-1 / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 79

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU3910
  • IRFU3910PBF.
  • IRFU3910PBF..
  • SP001578380