Infineon IRFS33N15DTRLP

Power MOSFET(Vdss=150V, Rds(on)max=0.056ohm, Id=33A) | MOSFET N-CH 150V 33A D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS33N15DTRLP.

IHS

Datasheet12 pages22 years ago
Datasheet12 pages26 years ago

Sierra IC

CAD Models

Download Infineon IRFS33N15DTRLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-10-03
LTD Date2014-04-03

Related Parts

Single N-Channel 150 V 0.045 Ohm 110 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 120V 32A D2PAK
TO-263AB, SINGLE, N-CH, 150V, 42MOHM ULTRAFET TRENCH MOSFET
N CH SMPS MOSFET, HEXFET, 150V, 23A, D2PAK; Transistor Polarity:N Channel; Conti
InfineonIRFS4615PBF
IRFS4615PBF N-channel MOSFET Transistor, 33 A, 150 V, 3-Pin D2PAK
onsemiFDB2552
onsemi N-Ch PowerTrench MOSFET Vds=150V Id=37A D2PAK (TO-263) SMD 3-Pin

Descriptions

Descriptions of Infineon IRFS33N15DTRLP provided by its distributors.

Power MOSFET(Vdss=150V, Rds(on)max=0.056ohm, Id=33A) | MOSFET N-CH 150V 33A D2PAK
150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 150 V 56 mOhm 60 nC HEXFET® Power Mosfet - D2Pak
Trans MOSFET N-CH 150V 33A 3-Pin(2+Tab) D2PAK T/R
SMPS HEXFET POWER MOSFET Power Field-Effect Transistor, 33A I(D), 150V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N CH SMPS MOSFET, HEXFET, 150V, 33A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:33A; Drain Source Voltage Vds:150V; On Resistance Rds(on):56mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5.5V ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS33N15D
  • SP001573500