Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS52N15DTRRP

Mosfet, Power; N-ch; Vdss 150V; Rds(on) 32MILLIOHMS; Id 51A; D2PAK; Pd 230W; Vgs +/-30
$ 2.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS52N15DTRRP.

IHS

Datasheet11 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.18
$ 1.323
$ 1.323
Stock
251,134
318,253
318,253
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
150 V
150 V
150 V
Continuous Drain Current (ID)
51 A
51 A
51 A
Threshold Voltage
-
-
-
Rds On Max
32 mΩ
32 mΩ
32 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
30 V
Power Dissipation
3.8 W
3.8 W
3.8 W
Input Capacitance
2.77 nF
2.77 nF
2.77 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF3415SPBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;D2Pak;PD 200W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;D2Pak;PD 200W;VGS +/-20V
Single P-Channel 150 V 150 mOhm 110 nC HEXFET® Power Mosfet - D2PAK
N-Channel PowerTrench® MOSFET 150V, 27A, 39mΩ
MOSFET P-CH 120V 15A D2PAK
N-Channel 150 V 92 A 11 mOhm N-Channel Power Trench Mosfet - D2PAK-3

Descriptions

Descriptions of Infineon IRFS52N15DTRRP provided by its distributors.

MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 32Milliohms;ID 51A;D2Pak;PD 230W;VGS +/-30
150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 150V 51A 3-Pin(2+Tab) D2PAK T/R
N Channel 150 V 51 A 32 mOhm Surface Mount Hexfet Power Mosfet - D2PAK
3.8W(Ta),230W(Tc) 30V 5V@ 250µA 89nC@ 10 V 1individualNChannel 150V 32mΩ@ 36A,10V 51A 2.77nF@25V D2PAK SMD mount 6.5mm*6.22mm*2.3mm
N CH POWER MOSFET, HEXFET, 150V, 51A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:51A; Drain Source Voltage Vds:150V; On Resistance Rds(on):32mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001568000