Infineon IRFS23N15DTRLP

N CH SMPS MOSFET, HEXFET, 150V, 23A, D2PAK; Transistor Polarity: N Channel; Conti
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS23N15DTRLP.

IHS

Datasheet12 pages22 years ago
Datasheet12 pages26 years ago

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-17
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2013-10-03
LTD Date2014-04-03

Related Parts

InfineonAUIRF3315S
MOSFET, N-CH, 150V, 21A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
InfineonIRF3315SPBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.082Ohm;ID 21A;D2Pak;PD 94W;VGS +/-20V;-55
Infineon N-Channel MOSFET HEXFET Series, Vds=150V, 51A, D2PAK (TO-263), SMD, 3-Pin
Trans MOSFET N-CH 150V 16.4A 3-Pin(2+Tab) D2PAK T/R
onsemiFDB2570
Trans MOSFET N-CH 150V 22A 3-Pin(2+Tab) TO-263AB T/R
MOSFET N-CH 120V 32A D2PAK

Descriptions

Descriptions of Infineon IRFS23N15DTRLP provided by its distributors.

N CH SMPS MOSFET, HEXFET, 150V, 23A, D2PAK; Transistor Polarity:N Channel; Conti
Power MOSFET(Vdss=150V, Rds(on)max=0.090ohm, Id=23A) | MOSFET N-CH 150V 23A D2PAK
Single N-Channel 150 V 90 mOhm 37 nC HEXFET® Power Mosfet - D2PAK
150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 150V 23A 3-Pin(2+Tab) D2PAK T/R
MOSFET, N-CH, 150V, 23A, TO-263AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 23A; Drain Source Voltage Vds: 150V; On Resistance Rds(on): 0.09ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5.5V; P
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS23N15D
  • SP001557206