Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS4321TRRPBF

MOSFET N-CH 150V 83A D2PAK / Trans MOSFET N-CH 150V 85A 3-Pin(2+Tab) D2PAK T/R
$ 1.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4321TRRPBF.

IHS

Datasheet11 pages15 years ago
Datasheet10 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.54
$ 1.48
$ 1.48
Stock
122,798
398,744
398,744
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
150 V
150 V
150 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
-
5 V
5 V
Rds On Max
15 mΩ
15 mΩ
15 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
30 V
Power Dissipation
330 W
330 W
330 W
Input Capacitance
4.46 nF
4.46 nF
4.46 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRFS4321PBF
Transistor MOSFET Negative Channel 150 Volt 83A 3-Pin(2+Tab) D2PAK
N-Channel 150 V 92 A 11 mOhm N-Channel Power Trench Mosfet - D2PAK-3
Single N-Channel 150V 12.1 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFS4115PBF
Single N-Channel 150 V 12.1 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
onsemiFDB2532
onsemi N-Channel MOSFET PowerTrench, Vds=150V, 79A, D2PAK (TO-263), SMD, 3-Pin
N-Channel PowerTrench® MOSFET 150V, 105A, 8.2mΩ

Descriptions

Descriptions of Infineon IRFS4321TRRPBF provided by its distributors.

MOSFET N-CH 150V 83A D2PAK / Trans MOSFET N-CH 150V 85A 3-Pin(2+Tab) D2PAK T/R
150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
350W(Tc) 20V 5V@ 250µA 110nC@ 10 V 1individualNChannel 150V 15mΩ@ 33A,10V 85A 4.46nF@25V D2PAK SMD mount 10mm*9.25mm*4.4mm
Power Field-Effect Transistor, 75A I(D), 150V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
; Transistor Polarity:N Channel; Continuous Drain Current Id:85A; Drain Source Voltage Vds:150V; On Resistance Rds(on):12mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:350W ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001565026