Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS4115PBF

Single N-Channel 150 V 12.1 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
$ 1.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4115PBF.

IHS

Datasheet9 pages15 years ago
Datasheet10 pages15 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFS4115PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.87
Stock
277,638
711,569
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
150 V
150 V
Continuous Drain Current (ID)
99 A
99 A
Threshold Voltage
5 V
-
Rds On Max
12.1 mΩ
12.1 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
375 W
375 W
Input Capacitance
5.27 nF
5.27 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET N-CH 150V 195A D2PAK N-Channel 150 V 195A (Tc) 375W (Tc) Surface Mount D2PAK
Single N-Channel 150 V 360 W 71 nC Hexfet Power Mosfet Surface Mount - D2PAK
onsemiFDB2532
onsemi N-Channel MOSFET PowerTrench, Vds=150V, 79A, D2PAK (TO-263), SMD, 3-Pin
N-Channel 150 V 92 A 11 mOhm N-Channel Power Trench Mosfet - D2PAK-3
InfineonIRFS4321PBF
Transistor MOSFET Negative Channel 150 Volt 83A 3-Pin(2+Tab) D2PAK
Power MOSFET, N Channel, 150 V, 130 A, 0.0075 ohm, TO-263 (D2PAK), Surface Mount

Descriptions

Descriptions of Infineon IRFS4115PBF provided by its distributors.

Single N-Channel 150 V 12.1 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 150V 195A D2PAK N-Channel 150 V 195A (Tc) 375W (Tc) Surface Mount D2PAK
150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 150V 195A 3-Pin(2+Tab) D2PAK Tube
HEXFET Power MOSFET Power Field-Effect Transistor, 99A I(D), 150V, 0.0121ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH 150V 99A D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:62A; Drain Source Voltage Vds:150V; On Resistance Rds(on):12.1mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:375W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:99A; Package / Case:D2-PAK; Power Dissipation Pd:375W; Power Dissipation Pd:375W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:150V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS4115PBF.
  • SP001565010