Infineon IRFS4321PBF

Transistor MOSFET Negative Channel 150 Volt 83A 3-Pin(2+Tab) D2PAK
$ 4.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4321PBF.

IHS

Datasheet11 pages15 years ago

element14 APAC

iiiC

Jameco (USA)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 4.53
$ 1.648
$ 1.648
Stock
194,364
367,597
367,597
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
150 V
150 V
150 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
5 V
5 V
5 V
Rds On Max
15 mΩ
15 mΩ
15 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
30 V
Power Dissipation
330 W
330 W
330 W
Input Capacitance
4.46 nF
4.46 nF
4.46 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Single N-Channel 150 V 360 W 71 nC Hexfet Power Mosfet Surface Mount - D2PAK
InfineonIRFS4115PBF
Single N-Channel 150 V 12.1 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
N-Channel 150 V 92 A 11 mOhm N-Channel Power Trench Mosfet - D2PAK-3
Transistor MOSFET Negative Channel 150 Volt 51A 3-Pin(2+Tab) D2PAK
onsemiFDB2532
onsemi N-Channel MOSFET PowerTrench, Vds=150V, 79A, D2PAK (TO-263), SMD, 3-Pin
N-Channel PowerTrench® MOSFET 150V, 105A, 8.2mΩ

Descriptions

Descriptions of Infineon IRFS4321PBF provided by its distributors.

Transistor MOSFET Negative Channel 150 Volt 83A 3-Pin(2+Tab) D2PAK
IRFS4321PBF N-channel MOSFET Transistor, 83 A, 150 V, 3-Pin D2PAK
Single N-Channel 150 V 15 mOhm 71 nC HEXFET® Power Mosfet - D2PAK
150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 150V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, 150V, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:83A; Drain Source Voltage Vds:150V; On Resistance Rds(on):12mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:330W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:4321; Current Id Max:83A; Package / Case:D2-PAK; Power Dissipation Pd:330W; Pulse Current Idm:330A; Termination Type:SMD; Voltage Vds Typ:150V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS4321PBF.
  • SP001565018