Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS4115TRLPBF

MOSFET N-CH 150V 195A D2PAK N-Channel 150 V 195A (Tc) 375W (Tc) Surface Mount D2PAK
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4115TRLPBF.

IHS

Datasheet9 pages15 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.08%

CAD Models

Download Infineon IRFS4115TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 1.34
Stock
711,560
277,638
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
150 V
150 V
Continuous Drain Current (ID)
99 A
99 A
Threshold Voltage
-
5 V
Rds On Max
12.1 mΩ
12.1 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
375 W
375 W
Input Capacitance
5.27 nF
5.27 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

InfineonIRFS4115PBF
Single N-Channel 150 V 12.1 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
N-Channel 150 V 92 A 11 mOhm N-Channel Power Trench Mosfet - D2PAK-3
onsemiFDB2532
onsemi N-Channel MOSFET PowerTrench, Vds=150V, 79A, D2PAK (TO-263), SMD, 3-Pin
Single N-Channel 150 V 360 W 71 nC Hexfet Power Mosfet Surface Mount - D2PAK
InfineonIRFS4321PBF
Transistor MOSFET Negative Channel 150 Volt 83A 3-Pin(2+Tab) D2PAK
Power MOSFET, N Channel, 150 V, 130 A, 0.0075 ohm, TO-263 (D2PAK), Surface Mount

Descriptions

Descriptions of Infineon IRFS4115TRLPBF provided by its distributors.

MOSFET N-CH 150V 195A D2PAK N-Channel 150 V 195A (Tc) 375W (Tc) Surface Mount D2PAK
Single N-Channel 150V 12.1 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Infineon N-Ch MOSFET HEXFET Vds=150V 195A D2PAK (TO-263) SMD 3-Pin
Trans MOSFET N-CH 150V 195A 3-Pin(2+Tab) D2PAK T/R
Power MOSFET, N Channel, 150 V, 195 A, 0.0121 ohm, TO-263AB, Surface Mount
HEXFET Power MOSFET Power Field-Effect Transistor, 99A I(D), 150V, 0.0121ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 150V, 195A, TO-263AB; Transistor Polarity:N Channel; Continuous Drain Current Id:195A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.0103ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V;
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 99 / Drain-Source Voltage (Vds) V = 150 / ON Resistance (Rds(on)) mOhm = 10.3 / Gate-Source Voltage V = 20 / Fall Time ns = 39 / Rise Time ns = 73 / Turn-OFF Delay Time ns = 41 / Turn-ON Delay Time ns = 73 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = D2PAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 375

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001578272