Infineon IRFS4229TRLPBF

250V Single N-Channel HEXFET Power MOSFET PDP Switch in a D2-Pak package, D2PAK-3, RoHS
$ 1.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4229TRLPBF.

IHS

Datasheet10 pages18 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+68.81%

CAD Models

Download Infineon IRFS4229TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.709
$ 6.64
Stock
580,736
162,157
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
250 V
250 V
Continuous Drain Current (ID)
45 A
45 A
Threshold Voltage
-
5 V
Rds On Max
48 mΩ
48 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
330 W
330 W
Input Capacitance
4.56 nF
4.56 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonIRFS4229PBF
250V Single N-Channel HEXFET Power MOSFET PDP Switch in a D2-Pak package, D2PAK-3, RoHS
In a Pack of 5, N-Channel MOSFET, 52 A, 200 V, 3-Pin D2PAK ON Semiconductor FDB52N20TM
N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, D2PAK
N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, D2PAK
200V Single N-Channel HEXFET Power MOSFET PDP Switch in a D2-Pak package, D2PAK-3, RoHS
Transistor MOSFET Negative Channel 200 Volt 38A 3-Pin(2+Tab) D2PAK

Descriptions

Descriptions of Infineon IRFS4229TRLPBF provided by its distributors.

250V Single N-Channel HEXFET Power MOSFET PDP Switch in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 250 V 48 mOhm 72 nC HEXFET® Power Mosfet - D2PAK
N CH HEXFET POWER MOSFET, PDP SWITCH, 250V, 45A, D2PAK, FULL REEL
Infineon N-Channel MOSFET, Vds=250V, 45A, D2PAK (TO-263), SMD, 3-Pin
Trans MOSFET N-CH 250V 45A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 45A I(D), 250V, 0.048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 250V, 45A, TO-263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:45A; Drain Source Voltage Vds:250V; On Resistance Rds(on):0.042ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; Po

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001557392