Infineon IRFS38N20DPBF

Transistor MOSFET Negative Channel 200 Volt 38A 3-Pin(2+Tab) D2PAK
$ 2.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS38N20DPBF.

element14 APAC

Datasheet12 pages10 years ago
Datasheet11 pages16 years ago

Factory Futures

Newark

iiiC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Power MOSFET, N-Channel, UniFETTM, 250V, 52A, 69mΩ, D2PAK
N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, D2PAK
InfineonIRFS4229PBF
250V Single N-Channel HEXFET Power MOSFET PDP Switch in a D2-Pak package, D2PAK-3, RoHS
250V Single N-Channel HEXFET Power MOSFET PDP Switch in a D2-Pak package, D2PAK-3, RoHS
Single N-Channel 150 V 45 mOhm 72 nC HEXFET® Power Mosfet - D2PAK
N-Channel Power MOSFET, QFET®, 200 V, 31 A, 75 mΩ, D2PAK

Descriptions

Descriptions of Infineon IRFS38N20DPBF provided by its distributors.

Transistor MOSFET Negative Channel 200 Volt 38A 3-Pin(2+Tab) D2PAK
MOSFET Transistor, N Channel, 44 A, 200 V, 54 mohm, 10 V, 5 V
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.054Ohm;ID 43A;D2Pak;PD 300W;VGS +/-30V
Single N-Channel 200 V 0.054 Ohm 60 nC HEXFET® Power Mosfet - D2PAK
200V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
N CHANNEL MOSFET, 200V, 44A, D2-PAK; Tra; Transistor Polarity:N Channel; Continuous Drain Current Id:44A;
Power Field-Effect Transistor, 43A I(D), 200V, 0.054ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design
MOSFET, N, 200V, 44A, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:200V; Current, Id Cont:44A; Resistance, Rds On:0.054ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:D2-PAK; Termination Type:SMD; Alternate Case Style:D2-PAK; Current, Idm Pulse:180A; Power Dissipation:320W; Power, Pd:320W; Resistance, Rds on @ Vgs = 10V:0.054ohm; Thermal Resistance, Junction to Case A:0.47°C/W; Voltage, Vds:200V; Voltage, Vds Max:200V; Voltage, Vgs th Max:5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS38N20DPBF.
  • IRFS38N20DPBF..
  • SP001571754