Infineon IRFS38N20DTRLP

Mosfet, Power; N-ch; Vdss 200V; Rds(on) 0.054 Ohm; Id 43A; D2PAK; Pd 300W; Vgs +/-30V
$ 1.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS38N20DTRLP.

element14 APAC

Datasheet12 pages10 years ago
Datasheet11 pages18 years ago

IHS

International Rectifier

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.76%

CAD Models

Download Infineon IRFS38N20DTRLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

In a Pack of 5, N-Channel MOSFET, 52 A, 200 V, 3-Pin D2PAK ON Semiconductor FDB52N20TM
N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, D2PAK
Transistor MOSFET Negative Channel 150 Volt 51A 3-Pin(2+Tab) D2PAK
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;D2Pak;PD 200W;VGS +/-30V
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 32Milliohms;ID 51A;D2Pak;PD 230W;VGS +/-30
N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, D2PAK

Descriptions

Descriptions of Infineon IRFS38N20DTRLP provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.054Ohm;ID 43A;D2Pak;PD 300W;VGS +/-30V
Single N-Channel 200 V 0.054 Ohm 91 nC HEXFET® Power Mosfet - D2PAK
Power MOSFET, N Channel, 200 V, 43 A, 0.054 ohm, TO-263 (D2PAK), Surface Mount
200V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 43A I(D), 200V, 0.054ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, 200V, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:200V; Current, Id Cont:44A; Resistance, Rds On:0.054ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:D2-PAK; ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS38N20DTRLP..
  • SP001567672