Infineon IRFS4127TRLPBF

200V Single N-Channel HEXFET Power MOSFET Switch in a D2-Pak package, D2PAK-3, RoHS
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4127TRLPBF.

IHS

Datasheet10 pages18 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.10%

CAD Models

Download Infineon IRFS4127TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 9.49
Stock
451,791
330,700
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
TO-262
D2PAK
Drain to Source Voltage (Vds)
200 V
200 V
Continuous Drain Current (ID)
72 A
72 A
Threshold Voltage
-
5 V
Rds On Max
22 mΩ
22 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
375 W
375 W
Input Capacitance
5.38 nF
5.38 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonIRFS4127PBF
200V Single N-Channel HEXFET Power MOSFET Switch in a D2-Pak package, D2PAK-3, RoHS
onsemiFDB2532
onsemi N-Channel MOSFET PowerTrench, Vds=150V, 79A, D2PAK (TO-263), SMD, 3-Pin
200V Single N-Channel HEXFET Power MOSFET PDP Switch in a D2-Pak package, D2PAK-3, RoHS
InfineonIRFS4227PBF
Transistor MOSFET Negative Channel 200 Volt 62A 3-Pin(2+Tab) D2PAK
STMicroelectronicsSTB75NF20
N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in D2PAK package
N-Channel 150 V 92 A 11 mOhm N-Channel Power Trench Mosfet - D2PAK-3

Descriptions

Descriptions of Infineon IRFS4127TRLPBF provided by its distributors.

200V Single N-Channel HEXFET Power MOSFET Switch in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 200 V 22 mOhm 100 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 200V 72A D2PAK / Trans MOSFET N-CH 200V 72A 3-Pin(2+Tab) D2PAK T/R
MOSFET, 200V, 76A, 23.2 MOHM, 100 NC QG, D2-PAK | Infineon IRFS4127TRLPBF
Power MOSFET, N Channel, 200 V, 72 A, 0.022 ohm, TO-263AB, Surface Mount
Power Field-Effect Transistor, 72A I(D), 200V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 200V, 72A, TO-263AB; Transistor Polarity:N Channel; Continuous Drain Current Id:72A; Drain Source Voltage Vds:200V; On Resistance Rds(on):0.0186ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; P

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS4127TRLPBF.
  • SP001557360