Infineon IRFS41N15DPBF

Single N-Channel 150 V 45 mOhm 72 nC HEXFET® Power Mosfet - D2PAK
$ 0.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS41N15DPBF.

IHS

Datasheet13 pages9 years ago
Datasheet13 pages20 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFS41N15DPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-11-29
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Transistor MOSFET Negative Channel 150 Volt 51A 3-Pin(2+Tab) D2PAK
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 32Milliohms;ID 51A;D2Pak;PD 230W;VGS +/-30
InfineonIRF3415SPBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;D2Pak;PD 200W;VGS +/-20V
onsemiFDB2572
onsemi N-Channel PowerTrench MOSFET Vds=150V 29A D2PAK (TO-263) SMD 3-Pin
N-Channel PowerTrench® MOSFET 150V, 27A, 39mΩ
MOSFET P-CH 120V 15A D2PAK

Descriptions

Descriptions of Infineon IRFS41N15DPBF provided by its distributors.

Single N-Channel 150 V 45 mOhm 72 nC HEXFET® Power Mosfet - D2PAK
150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 150V 41A 3-Pin(2+Tab) D2PAK
HEXFET POWER MOSFET Power Field-Effect Transistor, 41A I(D), 150V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
3.1W(Ta) 30V 5.5V@ 250µA 110nC@ 10 V 1individualNChannel 150V 45mΩ@ 25A,10V 41A 2.52nF@25V D2PAK SMD mount 6.5mm*6.22mm*2.3mm
MOSFET, N, 150V, 41A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:41A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.045ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5.5V; Power
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS41N15DPBF.
  • SP001557332