onsemi FQB34N20TM-AM002

N-Channel Power MOSFET, QFET®, 200 V, 31 A, 75 mΩ, D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB34N20TM-AM002.

IHS

Datasheet9 pages5 years ago

Farnell

onsemi

Factory Futures

Fairchild Semiconductor

CAD Models

Download onsemi FQB34N20TM-AM002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.351
Stock
158,099
115,639
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
200 V
-
Continuous Drain Current (ID)
31 A
31 A
Threshold Voltage
-
-
Rds On Max
75 mΩ
-
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
3.13 W
3.13 W
Input Capacitance
3.1 nF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-17
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 31 A, 80 mΩ, D2PAK
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;D2Pak;PD 200W;VGS +/-30V
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;D2Pak;PD 200W;VGS +/-30V
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;D2Pak;PD 200W;VGS +/-30V
N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, D2PAK
STMicroelectronicsSTB30NF20
N-channel 200 V, 0.065 Ohm, 30 A, D2PAK STripFET(TM) Power MOSFET

Descriptions

Descriptions of onsemi FQB34N20TM-AM002 provided by its distributors.

N-Channel Power MOSFET, QFET®, 200 V, 31 A, 75 mΩ, D2PAK
Trans MOSFET N-CH 200V 31A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 31A I(D), 200V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQB34N20TMAM002
  • FQB34N20TM_AM002