What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFS3307ZTRRPBF

MOSFET N-CH 75V 120A D2PAK N-Channel 75 V 120A (Tc) 230W (Tc) Surface Mount TO-263 (D2PAK)
$ 1.328
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3307ZTRRPBF.

IHS

Datasheet12 pages14 years ago
Datasheet11 pages14 years ago

Future Electronics

Inventory History

3 month trend:
+0.36%

Alternate Parts

Price @ 1000
$ 1.328
$ 1.536
$ 1.536
Stock
550,599
457,897
457,897
Authorized Distributors
4
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
75 V
75 V
75 V
Continuous Drain Current (ID)
120 A
120 A
120 A
Threshold Voltage
-
-
-
Rds On Max
5.8 mΩ
5.8 mΩ
5.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
230 W
230 W
230 W
Input Capacitance
4.75 nF
4.75 nF
4.75 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonAUIRFS3307Z
MOSFET N-CH 75V 120A D2PAK N-Channel 75 V 120A (Tc) 230W (Tc) Surface Mount PG-TO263-3
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
InfineonAUIRF3808S
MOSFET N-CH 75V 106A D2PAK N-Channel 75 V 106A (Tc) 200W (Tc) Surface Mount D2PAK
Power Field-Effect Transistor, 90A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET P-CH 60V 100A D2PAK / P-Channel 60 V 100A (Ta) 90W (Tc) Surface Mount D2PAK (TO-263)
SQM110N05-06L Series 55 V 110 A Automotive N-Channel Mosfet - TO-263-3

Descriptions

Descriptions of Infineon IRFS3307ZTRRPBF provided by its distributors.

MOSFET N-CH 75V 120A D2PAK N-Channel 75 V 120A (Tc) 230W (Tc) Surface Mount TO-263 (D2PAK)
MOSFET N-CH 75V 120A D2PAK / Trans MOSFET N-CH Si 75V 120A 3-Pin(2+Tab) D2PAK T/R
Single N-Channel 75V 5.8 mOhm 79 nC HEXFET® Power Mosfet - D2PAK
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 120A I(D), 75V, 0.0058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001568048