Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS3307ZTRLPBF

MOSFET N-CH 75V 120A D2PAK N-Channel 75 V 120A (Tc) 230W (Tc) Surface Mount D2PAK
$ 2.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3307ZTRLPBF.

element14 APAC

Datasheet11 pages15 years ago

IHS

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.28%

CAD Models

Download Infineon IRFS3307ZTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 1.328
$ 1.328
Stock
404,109
503,129
503,129
Authorized Distributors
3
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
75 V
75 V
75 V
Continuous Drain Current (ID)
120 A
120 A
120 A
Threshold Voltage
-
-
-
Rds On Max
5.8 mΩ
5.8 mΩ
5.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
230 W
230 W
230 W
Input Capacitance
4.75 nF
4.75 nF
4.75 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

MOSFET N-CH 55V 135A D2PAK N-Channel 55 V 135A (Tc) 200W (Tc) Surface Mount D2PAK
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.6Milliohms;ID 131A;D2Pak;PD 200W;VGS +/-2
InfineonIRF1405SPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.6Milliohms;ID 131A;D2Pak;PD 200W;VGS +/-2
STMicroelectronicsSTB140NF75T4
STMicroelectronics N-Channel MOSFET STripFET F3, Vds=75V, 120A, D2PAK (TO-263), SMD, 3-Pin
STMicroelectronicsSTB150NF55T4
N-CHANNEL 55V - 0.005 OHM -120A D2PAK STripFET II MOSFET

Descriptions

Descriptions of Infineon IRFS3307ZTRLPBF provided by its distributors.

MOSFET N-CH 75V 120A D2PAK N-Channel 75 V 120A (Tc) 230W (Tc) Surface Mount D2PAK
Single N-Channel 75 V 5.8 mOhm 79 nC HEXFET® Power Mosfet - D2PAK
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH Si 75V 120A 3-Pin(2+Tab) D2PAK T/R
MOSFET, 75V, 120A, 5.8 MOHM, 79 NC QG, D2-PAK | Infineon IRFS3307ZTRLPBF
Power Field-Effect Transistor, 120A I(D), 75V, 0.0058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
N CH POWER MOSFET, HEXFET, 75V, 120A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:75V; On Resistance Rds(on):5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001565042