What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon AUIRFS3307Z

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
$ 6.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS3307Z.

RS (Formerly Allied Electronics)

Datasheet11 pages10 years ago

IHS

CAD Models

Download Infineon AUIRFS3307Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

InfineonIRFS3307ZPBF
IRFS3307ZPBF N-channel MOSFET Transistor, 120 A, 75 V, 3-Pin DPAK
MOSFET N-CH 75V 120A D2PAK N-Channel 75 V 120A (Tc) 230W (Tc) Surface Mount TO-263 (D2PAK)
InfineonAUIRF3808S
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
Power Field-Effect Transistor, 90A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET P-CH 60V 100A D2PAK / P-Channel 60 V 100A (Ta) 90W (Tc) Surface Mount D2PAK (TO-263)
SQM110N05-06L Series 55 V 110 A Automotive N-Channel Mosfet - TO-263-3

Descriptions

Descriptions of Infineon AUIRFS3307Z provided by its distributors.

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
Transistor MOSFET N-ch 75V 90A D2PAK
Trans MOSFET N-CH 75V 128A 3-Pin(2+Tab) D2PAK Tube
Power Field-Effect Transistor, 120A I(D), 75V, 0.0058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 75V, 120A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:75V; On Resistance Rds(on):0.0046ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:230W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C
Specifically designed for Automotive applications, this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area, D2PAK-3, RoHS
Infineon SCT
Summary of Features: Advanced Process Technology; Ultra Low On-Resistance; 175C Operating Temperature; Fast Switching; Repetitive Avalanche Allowed up to Tjmax; Lead-Free, RoHS Compliant; Automotive Qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001519782