Infineon IRF2805STRLPBF

55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
$ 3.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF2805STRLPBF.

IHS

Datasheet12 pages16 years ago
Datasheet11 pages16 years ago

Newark

CAD Models

Download Infineon IRF2805STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.08
$ 2.535
$ 2.535
Stock
212,998
249,263
249,263
Authorized Distributors
1
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
55 V
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
-
4 V
4 V
Rds On Max
4.7 mΩ
4.7 mΩ
4.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
200 W
200 W
200 W
Input Capacitance
5.11 nF
5.11 nF
5.11 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-06-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRF2805SPBF
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
InfineonAUIRF2805S
Trans MOSFET N-CH Si 55V 135A Automotive 3-Pin(2+Tab) D2PAK T/R
InfineonIRF2204SPBF
40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTB200NF04T4
STB200NF04T4 N-channel MOSFET Transistor, 120 A, 40 V, 3-Pin D2PAK
STMicroelectronicsSTB150NF55T4
N-CHANNEL 55V - 0.005 OHM -120A D2PAK STripFET II MOSFET
STMicroelectronicsSTB100NF04T4
N-channel 40 V, 0.0043 Ohm typ., 120 A StripFET II Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IRF2805STRLPBF provided by its distributors.

55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 55 V 4.7 mOhm 230 nC HEXFET® Power Mosfet - TO-262
Trans MOSFET N-CH 55V 135A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 75A I(D), 55V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Power FET Operating temperature: -55...+175 °C Housing type: DPAK Polarity: N Variants: Enhancement mode Power dissipation: 200 W
Benefits: RoHS Compliant; Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
N CHANNEL MOSFET, 55V, 135A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:135A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.0039ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001561594