STMicroelectronics STB150NF55T4

N-channel 55V - 0.005 Ohm -120A D2PAK Stripfet II Mosfet
$ 1.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB150NF55T4.

IHS

Datasheet19 pages15 years ago

Components Direct

Future Electronics

Farnell

Mouser

Inventory History

3 month trend:
+290%

CAD Models

Download STMicroelectronics STB150NF55T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRF2805SPBF
MOSFET N-CH 55V 135A D2PAK N-Channel 55 V 135A (Tc) 200W (Tc) Surface Mount D2PAK
InfineonAUIRF1405ZS
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
MOSFET N-CH 55V 150A D2PAK N-Channel 55 V 150A (Tc) 230W (Tc) Surface Mount D2PAK
STMicroelectronicsSTB100NF04T4
N-channel 40 V, 0.0043 Ohm typ., 120 A StripFET II Power MOSFET in D2PAK package
InfineonIRF1010ESPBF
Trans MOSFET N-CH 60V 84A 3-Pin (2+Tab) D2PAK
STMicroelectronicsSTB200NF04T4
STB200NF04T4 N-channel MOSFET Transistor, 120 A, 40 V, 3-Pin D2PAK

Descriptions

Descriptions of STMicroelectronics STB150NF55T4 provided by its distributors.

N-CHANNEL 55V - 0.005 OHM -120A D2PAK STripFET II MOSFET
Trans MOSFET N-CH 55V 120A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 120A I(D), 55V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 55V, 120A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:55V; On Resistance Rds(on):5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:300W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:120A; Package / Case:D2-PAK; Power Dissipation Pd:300W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:55V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STB150NF55-T4