Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF1405STRLPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 4.6MILLIOHMS; Id 131A; D2PAK; Pd 200W; Vgs +/-2

$ 0.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1405STRLPBF.

IHS

Datasheet11 pages16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Jameco (USA)

Newark

Inventory History

3 month trend:
-18.34%

CAD Models

Download Infineon IRF1405STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-05-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
InfineonIRF1405SPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.6Milliohms;ID 131A;D2Pak;PD 200W;VGS +/-2
InfineonIRF2805SPBF
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTB100NF04T4
N-channel 40 V, 0.0043 Ohm typ., 120 A StripFET II Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IRF1405STRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.6Milliohms;ID 131A;D2Pak;PD 200W;VGS +/-2
Single N-Channel 55 V 5.3 mOhm 260 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH Si 55V 131A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 55V 131A D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
IRF1405STRLPBF,MOSFET, 55V, 13 1A, 5.3 MOHM, 170 NC QG, D2-P
Power Field-Effect Transistor, 75A I(D), 55V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
Channel Type:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:131A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:200W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon Technologies IRF1405STRLPBF.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 131 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 5.3 / Gate-Source Voltage V = 20 / Fall Time ns = 110 / Rise Time ns = 190 / Turn-OFF Delay Time ns = 130 / Turn-ON Delay Time ns = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = D2PAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 200

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1405STRLPBF
  • IRF1405STRLPBF.
  • SP001571200