Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF1405SPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 4.6MILLIOHMS; Id 131A; D2PAK; Pd 200W; Vgs +/-2
$ 3.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1405SPBF.

Newark

Datasheet11 pages16 years ago
Datasheet12 pages21 years ago
Datasheet11 pages21 years ago

IHS

Factory Futures

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-01-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET N-CH 55V 135A D2PAK N-Channel 55 V 135A (Tc) 200W (Tc) Surface Mount D2PAK
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.6Milliohms;ID 131A;D2Pak;PD 200W;VGS +/-2
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.6Milliohms;ID 131A;D2Pak;PD 200W;VGS +/-2
STMicroelectronicsSTB150NF55T4
N-CHANNEL 55V - 0.005 OHM -120A D2PAK STripFET II MOSFET
STMicroelectronicsSTB100NF04T4
N-channel 40 V, 0.0043 Ohm typ., 120 A StripFET II Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IRF1405SPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.6Milliohms;ID 131A;D2Pak;PD 200W;VGS +/-2
Single N-Channel 55 V 5.3 mOhm 170 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 55V 131A D2PAK N-Channel 55 V 131A (Tc) 200W (Tc) Surface Mount D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 131A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 75A I(D), 55V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
N Channel Mosfet, 55V, 131A, D2-Pak; Transistor Polarity:n Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:131A; On Resistance Rds(On):0.0053Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes
MOSFET, N, 55V, 131A, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:55V; Current, Id Cont:131A; Resistance, Rds On:0.0053ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:D2-PAK; Termination Type:SMD; Case Style, Alternate:D2-PAK; Current, Idm Pulse:680A; Power Dissipation:200W; Power, Pd:200W; Resistance, Rds on @ Vgs = 10V:0.0053ohm; Thermal Resistance, Junction to Case A:0.75°C/W; Voltage, Vds:55V; Voltage, Vds Max:55V; Voltage, Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1405SPBF
  • IRF1405SPBF.
  • SP001553884