Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS3207ZTRRPBF

MOSFET N-CH 75V 120A D2PAK N-Channel 75 V 120A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
$ 1.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3207ZTRRPBF.

Upverter

Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

Inventory History

3 month trend:
-0.11%

CAD Models

Download Infineon IRFS3207ZTRRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 1.6
$ 1.6
Stock
207,937
342,245
342,245
Authorized Distributors
2
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
75 V
75 V
75 V
Continuous Drain Current (ID)
120 A
75 A
75 A
Threshold Voltage
-
4 V
4 V
Rds On Max
4.1 mΩ
4.5 mΩ
4.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
300 W
300 W
300 W
Input Capacitance
6.92 nF
7.6 nF
7.6 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-05-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-10-25
LTD Date2015-04-25

Related Parts

InfineonAUIRFS3207Z
MOSFET N-CH 75V 120A D2PAK N-Channel 75 V 120A (Tc) 300W (Tc) Surface Mount D2PAK
MOSFET N-CH 75V 100A TO263-3 N-Channel 75 V 100A (Tc) 214W (Tc) Surface Mount PG-TO263-3-2
InfineonAUIRFS3206
MOSFET, N-CH, 60V, 210A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
STMicroelectronicsSTH170N8F7-2
N-channel 80 V, 0.0028 Ohm typ., 120 A STripFET F7 Power MOSFET in a H2PAK-2 package
STMicroelectronicsSTH145N8F7-2AG
Automotive-grade N-channel 80 V, 3.3 mOhm typ., 90 A STripFET F7 Power MOSFET in H2PAK-2 package
N-Channel PowerTrench® MOSFET, 80V, 110A, 3.6mΩ

Descriptions

Descriptions of Infineon IRFS3207ZTRRPBF provided by its distributors.

MOSFET N-CH 75V 120A D2PAK N-Channel 75 V 120A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Infineon NChannelMOSTube, Vds=75 V, 170 A, D2PAK (TO-263)encapsulation, surface mount, 3Pin
Single N-Channel 75 V 4.1 mOhm 170 nC HEXFET® Power Mosfet - TO-263-3
Trans MOSFET N-CH 75V 170A 3-Pin(2+Tab) D2PAK T/R
MOSFET, N-CH, 75V, 120A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 120A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0033ohm; Available until stocks are exhausted Alternative available
Power Field-Effect Transistor, 120A I(D), 75V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001565050