Infineon IRFS3207TRLPBF

N CH POWER MOSFET, HEXFET, 75V, 170A, D2PAK; Transistor Polarity: N Channel; Cont
$ 1.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3207TRLPBF.

IHS

Datasheet12 pages20 years ago

Farnell

Inventory History

3 month trend:
-13.88%

CAD Models

Download Infineon IRFS3207TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.84
$ 1.84
Stock
295,420
145,555
145,555
Authorized Distributors
4
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
75 V
75 V
75 V
Continuous Drain Current (ID)
75 A
120 A
120 A
Threshold Voltage
4 V
-
-
Rds On Max
4.5 mΩ
4.1 mΩ
4.1 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
300 W
300 W
300 W
Input Capacitance
7.6 nF
6.92 nF
6.92 nF

Supply Chain

Country of OriginMainland China, Mexico, UK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-11-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

Infineon N-Channel MOSFET HEXFET Series Vds=75V 170A D2PAK (TO-263) SMD 3-Pin
InfineonIRFS3207PBF
Single N-Channel 75 V 4.5 mOhm 180 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 75V 180A Automotive 7-Pin(6+Tab) D2PAK Tube
STMicroelectronicsSTB160N75F3
N-channel 75 V, 3.2 mOhm typ., 120 A STripFET(TM) Power MOSFET in D2PAK package
STMicroelectronicsSTB140NF75T4
STMicroelectronics N-Channel MOSFET STripFET F3, Vds=75V, 120A, D2PAK (TO-263), SMD, 3-Pin
STMicroelectronicsSTB150NF55T4
N-CHANNEL 55V - 0.005 OHM -120A D2PAK STripFET II MOSFET

Descriptions

Descriptions of Infineon IRFS3207TRLPBF provided by its distributors.

N CH POWER MOSFET, HEXFET, 75V, 170A, D2PAK; Transistor Polarity:N Channel; Cont
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 75 V 4.5 mOhm 260 nC HEXFET® Power Mosfet - D2PAK
Power MOSFET, N Channel, 75 V, 170 A, 0.0036 ohm, TO-263AB, Surface Mount
Trans MOSFET N-CH 75V 170A 3-Pin(2+Tab) D2PAK T/R
Infineon N-Ch MOSFET 1 Series, Vds=75V, 170A, DPAK (TO-252), SMD, 3-Pin
Power Field-Effect Transistor, 75A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 75V, 170A, TO-263AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 170A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0036ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 300W; Transistor Case Style: TO-263AB; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001578312