Infineon AUIRFS3207Z

Transistor MOSFET N-ch 75V 120A D2PAK
$ 1.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS3207Z.

IHS

Datasheet11 pages11 years ago
Datasheet13 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.74
$ 1.305
$ 1.305
Stock
62,301
265,720
265,720
Authorized Distributors
1
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
75 V
75 V
75 V
Continuous Drain Current (ID)
120 A
75 A
75 A
Threshold Voltage
2 V
4 V
4 V
Rds On Max
4.1 mΩ
4.5 mΩ
4.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
300 W
300 W
300 W
Input Capacitance
6.92 nF
7.6 nF
7.6 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRFS3207ZPBF
Single N-Channel 75 V 4.1 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Trans MOSFET N-CH 75V 100A 3-Pin(2+Tab) D2PAK T/R
VISHAY SQM120N06-3M5L-GE3 MOSFET Transistor, N Channel, 120 A, 60 V, 0.0028 ohm, 10 V, 2 V
STMicroelectronicsSTH140N8F7-2
N-channel 80 V, 3.3 mOhm typ., 90 A STripFET F7 Power MOSFET in H2PAK-2 package
SQM110N05-06L Series 55 V 110 A Automotive N-Channel Mosfet - TO-263-3

Descriptions

Descriptions of Infineon AUIRFS3207Z provided by its distributors.

Transistor MOSFET N-ch 75V 120A D2PAK
Trans MOSFET N-CH 75V 170A Automotive 3-Pin(2+Tab) D2PAK Tube
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
300W(Tc) 20V 4V@ 150µA 170nC@ 10 V 1individualNChannel 75V 4.1mΩ@ 75A,10V 170A 6.92nF@50V D2PAK SMD mount 10mm*9.25mm*4.4mm
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 120A I(D), 75V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Specifically designed for Automotive applications, this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area, D2PAK-3, RoHS
Infineon SCT
MOSFET, N-CH, 75V, 170A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:75V; On Resistance Rds(on):0.0033ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:300W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
Benefits: Advanced Process Technology; Ultra Low On-Resistance; 175C Operating Temperature; Fast Switching; Repetitive Avalanche Allowed up to Tjmax; Lead-Free, RoHS Compliant; Automotive Qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFS3207Z
  • SP001520616