Infineon IRF2907ZSTRLPBF

Infineon N-Channel MOSFET HEXFET Series Vds=75V 170A D2PAK (TO-263) SMD 3-Pin
$ 2.085
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF2907ZSTRLPBF.

Farnell

Datasheet13 pages16 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.28%

CAD Models

Download Infineon IRF2907ZSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

N CH POWER MOSFET, HEXFET, 75V, 170A, D2PAK; Transistor Polarity:N Channel; Cont
International RectifierAUIRFS3207ZTRL
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
Trans MOSFET N-CH 75V 180A Automotive 7-Pin(6+Tab) D2PAK Tube
STMicroelectronicsSTB160N75F3
N-channel 75 V, 3.2 mOhm typ., 120 A STripFET(TM) Power MOSFET in D2PAK package
STMicroelectronicsSTB140NF75T4
STMicroelectronics N-Channel MOSFET STripFET F3, Vds=75V, 120A, D2PAK (TO-263), SMD, 3-Pin
STMicroelectronicsSTB150NF55T4
N-CHANNEL 55V - 0.005 OHM -120A D2PAK STripFET II MOSFET

Descriptions

Descriptions of Infineon IRF2907ZSTRLPBF provided by its distributors.

Infineon N-Channel MOSFET HEXFET Series Vds=75V 170A D2PAK (TO-263) SMD 3-Pin
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 3.5Milliohms;ID 75A;D2Pak;PD 330W;VGS +/-20
IRF2907 Series 75V 160A 300W 4.5mOhm Single N-Channel MOSFET D2PAK
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Trans MOSFET N-CH Si 75V 170A 3-Pin(2+Tab) D2PAK T/R
Power MOSFET, N Channel, 75 V, 170 A, 0.0045 ohm, TO-263AB, Surface Mount
HEXFET Power MOSFET Power Field-Effect Transistor, 160A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 75V, 170A, TO-263AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 170A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0035ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 300W; Transistor Case Style: TO-263AB; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001550988