Technical
Continuous Drain Current (ID)75 A
Drain to Source Breakdown Voltage75 V
Drain to Source Resistance4.5 mΩ
Drain to Source Voltage (Vds)75 V
Element ConfigurationSingle
Fall Time74 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance7.6 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature150 °C
Max Power Dissipation300 W
Min Breakdown Voltage75 V
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Channels1
Number of Elements1
On-State Resistance4.5 mΩ
Package Quantity1000
Power Dissipation300 W
Rds On Max4.5 mΩ
Resistance4.5 MΩ
Rise Time120 ns
Turn-Off Delay Time68 ns
Turn-On Delay Time29 ns