Infineon IRFS7730-7PPBF

75V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7-Lead package, D2PAK7P, RoHS
$ 4.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS7730-7PPBF.

IHS

Datasheet12 pages12 years ago
Datasheet11 pages12 years ago

TME

Future Electronics

CAD Models

Download Infineon IRFS7730-7PPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.81
$ 1.894
Stock
44,906
193,182
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-7
TO-263-7
Drain to Source Voltage (Vds)
75 V
75 V
Continuous Drain Current (ID)
269 A
269 A
Threshold Voltage
2.1 V
-
Rds On Max
2 mΩ
2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
375 W
375 W
Input Capacitance
13.97 nF
13.97 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Trans MOSFET N-CH Si 60V 338A 7-Pin(6+Tab) D2PAK T/R / MOSFET N CH 60V 240A D2PAK
MOSFET N CH 60V 195A D2PAK / Trans MOSFET N-CH Si 60V 295A 3-Pin(2+Tab) D2PAK T/R
INFINEON IRFS7534TRL7PP MOSFET Transistor, N Channel, 240 A, 60 V, 0.0016 ohm, 10 V, 3.7 V
N-Channel PowerTrench® MOSFET 80V, 270A, 1.7mΩ
N-Channel PowerTrench® MOSFET 80V, 240A, 2.2mΩ

Descriptions

Descriptions of Infineon IRFS7730-7PPBF provided by its distributors.

75V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7-Lead package, D2PAK7P, RoHS
Infineon SCT
Single N-Channel 75 V 2 mOhm 285 nC HEXFET® Power Mosfet - D2PAK-7
Trans MOSFET N-CH 75V 269A 7-Pin(6+Tab) D2PAK Tube
MOSFET, 75V, 240A, 2.0 Ohm, 285 nC, D2PAK 7 Pin, TUBE
MOSFET, N-CH, 75V, 269A, TO-263-7; Transistor Polarity: N Channel; Continuous Drain Current Id: 269A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0017ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.7V;
Benefits: Improved gate, avalanche and dynamic dV/dt ruggedness; Fully characterized capacitance and avalanche SOA; Enhanced body diode dV/dt and dI/dt capability; Lead-free, RoHS compliant; StrongIRFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001552354