Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS23N20DTRRP

Mosfet, Power; N-ch; Vdss 200V; Rds(on) 0.1 Ohm; Id 24A; D2PAK; Pd 170W; Vgs +/-30V; -55D
$ 1.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS23N20DTRRP.

IHS

Datasheet12 pages22 years ago

RS (Formerly Allied Electronics)

International Rectifier

Alternate Parts

Price @ 1000
$ 1.95
$ 4.28
Stock
23,133
91,127
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
200 V
200 V
Continuous Drain Current (ID)
24 A
24 A
Threshold Voltage
-
-
Rds On Max
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
170 W
3.8 W
Input Capacitance
1.96 nF
1.96 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-21
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;D2Pak;PD 200W;VGS +/-30V
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;D2Pak;PD 200W;VGS +/-30V
Power MOSFET 200V 30A 81 mOhm Single N-Channel D2PAK
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;D2Pak;PD 200W;VGS +/-30V
N-Channel Power MOSFET, QFET®, 200 V, 31 A, 75 mΩ, D2PAK
STMicroelectronicsSTB30NF20
N-channel 200 V, 0.065 Ohm, 30 A, D2PAK STripFET(TM) Power MOSFET

Descriptions

Descriptions of Infineon IRFS23N20DTRRP provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.1Ohm;ID 24A;D2Pak;PD 170W;VGS +/-30V;-55d
200V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 200V 24A 3-Pin(2+Tab) D2PAK T/R
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA