Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS31N20DTRRP

Mosfet, Power; N-ch; Vdss 200V; Rds(on) 0.082 Ohm; Id 31A; D2PAK; Pd 200W; Vgs +/-30V
$ 2.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS31N20DTRRP.

IHS

Datasheet12 pages22 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

International Rectifier

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

N CH SMPS MOSFET, NEXFET, 200V, 24A, D2PAK; Transistor Polarity:N Channel; Conti
Single N-Channel 200 V 3.8 W 57 nC Hexfet Power Mosfet Surface Mount - D2PAK-3
N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, D2PAK
InfineonIRFS4620PBF
Single N-Channel 200 V 77.5 mOhm 25 nC HEXFET® Power Mosfet - D2PAK
N-Channel Power MOSFET, QFET®, 200 V, 31 A, 75 mΩ, D2PAK
STMicroelectronicsSTB30NF20L
150W(Tc) 25V 3V@250µA 65nC@10V N-Ch MOSFET 200V 75mΩ@15A,5V 30A 1.99nF@25V D2PAK SMD

Descriptions

Descriptions of Infineon IRFS31N20DTRRP provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;D2Pak;PD 200W;VGS +/-30V
200V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
N CH SMPS MOSFET, HEXFET, 200V, 31A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:31A; Drain Source Voltage Vds:200V; On Resistance Rds(on):82mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5.5V ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA