Infineon IRFS31N20DTRLP

Mosfet, Power; N-ch; Vdss 200V; Rds(on) 0.082 Ohm; Id 31A; D2PAK; Pd 200W; Vgs +/-30V
$ 4.335
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS31N20DTRLP.

Newark

Datasheet12 pages22 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-11.37%

CAD Models

Download Infineon IRFS31N20DTRLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

N CH SMPS MOSFET, NEXFET, 200V, 24A, D2PAK; Transistor Polarity:N Channel; Conti
N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, D2PAK
InfineonIRFS4620PBF
Single N-Channel 200 V 77.5 mOhm 25 nC HEXFET® Power Mosfet - D2PAK
N-Channel Power MOSFET, QFET®, 200 V, 31 A, 75 mΩ, D2PAK
STMicroelectronicsSTB30NF20L
150W(Tc) 25V 3V@250µA 65nC@10V N-Ch MOSFET 200V 75mΩ@15A,5V 30A 1.99nF@25V D2PAK SMD
MOSFET N-CH 150V 33A D2PAK N-Channel 150 V 33A (Tc) 144W (Tc) Surface Mount D2PAK

Descriptions

Descriptions of Infineon IRFS31N20DTRLP provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;D2Pak;PD 200W;VGS +/-30V
Single N-Channel 200V 0.082 Ohm 70 nC HEXFET® Power Mosfet - D2PAK
200V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
MOSFET,N CH,200V,31A,D2PAK; Transistor Polarity:N Channel; Drain Source Voltage Vds:200V; On Resistance Rds(on):82mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:200W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:31A; Power Dissipation Pd:200W; Voltage Vgs Max:30V
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS31N20DTRLP.
  • SP001550114