Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS31N20DPBF

Mosfet, Power; N-ch; Vdss 200V; Rds(on) 0.082 Ohm; Id 31A; D2PAK; Pd 200W; Vgs +/-30V
$ 2.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS31N20DPBF.

IHS

Datasheet13 pages22 years ago

element14 APAC

RS (Formerly Allied Electronics)

Jameco (USA)

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

MOSFET N-CH 200V 24A D2PAK "N-Channel 200 V 24A (Tc) 3.8W (Ta), 170W (Tc) Surface Mount D2PAK"
InfineonIRFS4620PBF
Single N-Channel 200 V 77.5 mOhm 25 nC HEXFET® Power Mosfet - D2PAK
N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, D2PAK
N CH SMPS MOSFET, NEXFET, 200V, 24A, D2PAK; Transistor Polarity:N Channel; Conti
N-Channel Power MOSFET, QFET®, 200 V, 31 A, 75 mΩ, D2PAK
STMicroelectronicsSTB30NF20L
150W(Tc) 25V 3V@250µA 65nC@10V N-Ch MOSFET 200V 75mΩ@15A,5V 30A 1.99nF@25V D2PAK SMD

Descriptions

Descriptions of Infineon IRFS31N20DPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;D2Pak;PD 200W;VGS +/-30V
MOSFET N-CH 200V 31A D2PAK "N-Channel 200 V 31A (Tc) 3.1W (Ta), 200W (Tc) Surface Mount D2PAK"
Single N-Channel 200 V 0.082 Ohm 70 nC HEXFET® Power Mosfet - D2PAK
Transistor MOSFET N Channel 200 Volt 31.6 Amp 3 Pin 2+ Tab D2pak
200V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 200V 31A 3-Pin(2+Tab) D2PAK
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design
MOSFET, N, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:31A; Drain Source Voltage Vds:200V; On Resistance Rds(on):82mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5.5V; Power Dissipation Pd:3.1W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:31A; Current Temperature:25°C; External Length / Height:4.69mm; External Width:10.54mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Package / Case:D2-PAK; Power Dissipation Pd:3.1W; Power Dissipation Pd:3.1W; Pulse Current Idm:124A; SMD Marking:FS31N20D; Termination Type:SMD; Voltage Vds Typ:200V; Voltage Vgs Max:5.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS31N20DPBF.
  • SP001567562