Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFPS3810PBF

MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 0.009Ohm; ID 170A; Super-247; PD 580W; gFS 52S
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFPS3810PBF.

IHS

Datasheet9 pages22 years ago
Datasheet8 pages22 years ago

International Rectifier

RS (Formerly Allied Electronics)

iiiC

Farnell

CAD Models

Download Infineon IRFPS3810PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-02-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

InfineonIRFB4310PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 5.6 Milliohms;ID 130A;TO-220AB;PD 300W
onsemiFQA140N10
N-Channel Power MOSFET, QFET®, 100V, 140A, 10mΩ, TO-3P
InfineonAUIRFSL4310
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a TO-262 Package
onsemiFQA160N08
N-Channel Power MOSFET, QFET®, 80 V, 160 A, 7 mΩ, TO-3P
onsemiFQH140N10
Compliant Through Hole 360 ns Lead Free 940 ns 10 mΩ TO-247 140 A
STMicroelectronicsSTP140NF75
N-CHANNEL 75V - 0.0065 OHM -120A TO-220 STripFET II MOSFET

Descriptions

Descriptions of Infineon IRFPS3810PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.009Ohm;ID 170A;Super-247;PD 580W;gFS 52S
100V Single N-Channel HEXFET Power MOSFET in a Super 247 (TO-274AA) package, SUPER247-3, RoHS
Infineon SCT
Single N-Channel 100 V 0.009 Ohm 260 nC HEXFET® Power Mosfet - TO-274AA
Trans MOSFET N-CH 100V 170A 3-Pin(3+Tab) TO-274AA Tube
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:170A; On Resistance Rds(On):0.009Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; Product Range:-Rohs Compliant: Yes
MOSFET, N, 100V, 141A, SUPER 247; Transistor Polarity:N Channel; Continuous Drain Current Id:141A; Drain Source Voltage Vds:100V; On Resistance Rds(on):9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:441W; Transistor Case Style:Super-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:170A; Junction to Case Thermal Resistance A:0.34°C/W; On State resistance @ Vgs = 10V:9ohm; Package / Case:Super-247; Power Dissipation Pd:441W; Power Dissipation Pd:441W; Pulse Current Idm:230A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPS 3810
  • IRFPS3810
  • IRFPS3810PBF.
  • SP001566934