Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQH140N10

Compliant Through Hole 360 ns Lead Free 940 ns 10 mΩ TO-247 140 A
$ 5.89
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQH140N10.

DigiKey

Datasheet8 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQH140N10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemiFDH3632
PowerTrench® MOSFET, N-Channel, 100V, 80A, 9mΩ
Transistor MOSFET N-Channel 100 Volt 75A 3-Pin(3+Tab) TO-247
STMicroelectronicsSTW120NF10
N-channel 100 V, 0.009 Ohm, 110 A, STripFET(TM) II Power MOSFET in TO-247 package
N-Ch MOSFET 100V 75A 8mΩ@75A,10V 7.585nF@25V TO-247-3 TH 15.87mm×4.82mm×20.82mm
onsemiFQH70N10
MOSFET N-CH 100V 70A TO-247
onsemiRFG40N10
40 A 100 V 0.04 ohm N-CHANNEL Si POWER MOSFET TO-247

Descriptions

Descriptions of onsemi FQH140N10 provided by its distributors.

Compliant Through Hole 360 ns Lead Free 940 ns 10 mΩ TO-247 140 A
Power Field-Effect Transistor, 140A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
375W(Tc) 25V 4V@ 250µA 285nC@ 10V 1individualNChannel 100V 10mΩ@ 70A,10V 140A 7.9nF@25V TO-247-3 Through hole mounting 15.87mm*4.82mm*20.82mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:140A; On Resistance, Rds(on):10mohm; Rds(on) Test Voltage, Vgs:10V; Leaded Process Compatible:Yes RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd