Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFIZ48NPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 0.016Ohm; ID 36A; TO-220 Full-Pak; PD 42W; -55de
$ 0.664
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFIZ48NPBF.

IHS

Datasheet9 pages9 years ago
Datasheet9 pages22 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFIZ48NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

InfineonIRFI1010NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.012Ohm;ID 49A;TO-220 Full-Pak;PD 58W;-55de
InfineonAUIRFZ44Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
onsemiFQPF65N06
Power MOSFET, N-Channel, QFET®, 60 V, 40 A, 16 mΩ, TO-220F
STMicroelectronicsSTP60NF06FP
Transistor MOSFET N-CH 60V 30A 3-Pin (3+Tab) TO-220FP
InfineonIRFIZ44NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.024Ohm;ID 31A;TO-220 Full-Pak;PD 45W;-55de
STMicroelectronicsSTP55NF06FP
N-channel 60 V, 0.015 Ohm, 50 A STripFET(TM) II Power MOSFET in TO-220FP package

Descriptions

Descriptions of Infineon IRFIZ48NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.016Ohm;ID 36A;TO-220 Full-Pak;PD 42W;-55de
Single N-Channel 55 V 0.016 Ohm 89 nC HEXFET® Power Mosfet - TO-220-3FP
55V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package, FULLPAK220-3-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 36A 3-Pin(3+Tab) TO-220 Full-Pack
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 42 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 40A I(D), 55V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
54W(Tc) 20V 4V@ 250µA 89nC@ 10 V 1individualNChannel 55V 16mΩ@ 22A,10V 40A 1.9nF@25V TO-220AB Through hole mounting 10mm*4.4mm*15.65mm
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
Transistor Polarity:n Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:36A; On Resistance Rds(On):0.016Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. Of Pins:3Pinsrohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIZ48N
  • IRFIZ48NPBF .
  • IRFIZ48NPBF.
  • IRFIZ48NPBF..
  • SP001572624