STMicroelectronics STP60NF06FP

Transistor MOSFET N-CH 60V 30A 3-Pin (3+Tab) TO-220FP
$ 0.704
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP60NF06FP.

Factory Futures

Datasheet12 pages21 years ago

Newark

DigiKey

Inventory History

3 month trend:
-78.81%

CAD Models

Download STMicroelectronics STP60NF06FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

N-Channel Logic Level PowerTrench® MOSFET 60V, 21A, 25mΩ
STMicroelectronicsSTF40NF06
N-CHANNEL 60V 0.024 Ohm 23A TO-220FP STRIPFET II MOSFET
Diodes Inc.DMT6009LCT
Power MOSFET, N Channel, 60 V, 37.2 A, 12 Milliohms, TO-220AB, 3 Pins, Through Hole
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 22.5 A, 52 mΩ, TO-220F
InfineonIRFIZ44NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.024Ohm;ID 31A;TO-220 Full-Pak;PD 45W;-55de
onsemiFDP5690
Trans MOSFET N-CH 60V 32A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of STMicroelectronics STP60NF06FP provided by its distributors.

Transistor MOSFET N-CH 60V 30A 3-Pin (3+Tab) TO-220FP
30W(Tc) 20V 4V@250µA 66nC@10V N-Ch MOSFET 60V 16mΩ@30A,10V 30A 1.81nF@25V TO-220FP TH 20mm H
N-Channel 60V - 0.014Ohm - 60A - TO-220FP StripFET(TM) II POWER MOSFET
N-Channel 60 V 16 mOhm STripFET II Power MosFet - TO-220FP
Power Field-Effect Transistor, 30A I(D), 60V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Power Mosfet, Stripfet, 60V, 30A, To-220Fp; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:30A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Power Dissipation:30W; Msl:- Rohs Compliant: Yes |Stmicroelectronics STP60NF06FP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP60NF06-FP