onsemi FQPF65N06

Power MOSFET, N-Channel, QFET®, 60 V, 40 A, 16 mΩ, TO-220F
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF65N06.

IHS

Datasheet8 pages13 years ago
Datasheet0 pages0 years ago

Factory Futures

onsemi

Farnell

Newark

CAD Models

Download onsemi FQPF65N06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-07-07
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

InfineonIRFI1010NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.012Ohm;ID 49A;TO-220 Full-Pak;PD 58W;-55de
Single N-Channel 60 V 0.018 Ohms Flange Mount Power Mosfet - TO-220FP
Trans MOSFET N-CH 60V 30A 3-Pin(3+Tab) TO-220FP
STMicroelectronicsSTP55NF06FP
N-channel 60 V, 0.015 Ohm, 50 A STripFET(TM) II Power MOSFET in TO-220FP package
STMicroelectronicsSTP60NF06FP
Transistor MOSFET N-CH 60V 30A 3-Pin (3+Tab) TO-220FP
InfineonIRFIZ48NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.016Ohm;ID 36A;TO-220 Full-Pak;PD 42W;-55de

Descriptions

Descriptions of onsemi FQPF65N06 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 60 V, 40 A, 16 mΩ, TO-220F
Trans MOSFET N-CH 60V 40A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 40A I(D), 60V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
POWER FIELD-EFFECT TRANSISTOR, 4
LOGIC, POS NOR, SINGLE, 2 IP, SOT353
MOSFET, N, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:60V; On Resistance Rds(on):16mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:56W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220F; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:40A; Package / Case:TO-220F; Power Dissipation Pd:56W; Power Dissipation Pd:56W; Pulse Current Idm:160A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:25V; Voltage Vgs Rds on Measurement:10V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd