Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFI1310NPBF

Single N-Channel 100 V 0.036 Ohm 120 nC HEXFET® Power Mosfet - TO-220-3FP
$ 1.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFI1310NPBF.

element14 APAC

Datasheet9 pages9 years ago

Newark

IHS

Farnell

iiiC

Inventory History

3 month trend:
-52.14%

CAD Models

Download Infineon IRFI1310NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2011-04-25
LTD Date2011-10-25

Related Parts

InfineonIRFI540NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.052Ohm;ID 20A;TO-220 Full-Pak;PD 54W
41W(Tc) 4V@ 250µA 50nC@ 10V 1individualNChannel 80V 34mΩ@ 12.5A,10V 1.43pF@25V TO-220F Through hole mounting
InfineonIRLI2910PBF
Single N-Channel 100 V 0.03 Ohm 140 nC HEXFET® Power Mosfet - TO-220-3FP
STMicroelectronicsSTP25N10F7
N-channel 100 V, 0.027 Ohm typ., 25 A STripFET F7 Power MOSFET in TO-220 package
InfineonIRLI540NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.044Ohm;ID 23A;TO-220 Full-Pak;PD 54W
Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 18 A, 52 mΩ, TO-220F

Descriptions

Descriptions of Infineon IRFI1310NPBF provided by its distributors.

Single N-Channel 100 V 0.036 Ohm 120 nC HEXFET® Power Mosfet - TO-220-3FP
100V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package, TO-220-3 FP, RoHS
Infineon SCT
Power MOSFET(Vdss=100V, Rds(on)=0.036ohm, Id=24A) | MOSFET N-CH 100V 24A TO220FP
Trans MOSFET N-CH 100V 24A 3-Pin(3+Tab) TO-220 Full-Pack
MOSFET, 100V, 22A, 36 MOHM, 80 NC QG, TO-220 FULLPACK
Power Field-Effect Transistor, 24A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:22A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:45W; No. Of Pins:3Pins; Msl:-Rohs Compliant: Yes |Infineon Technologies IRFI1310NPBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 100V, 22A, TO-220FP; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:100V; Current, Id Cont:22A; Resistance, Rds On:0.036ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220FP; Termination Type:Through Hole; Current, Idm Pulse:140A; No. of Pins:3; Power Dissipation:45W; Power, Pd:45W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:2.7°C/W; Transistors, No. of:1; Voltage, Isolation:2.5kV; Voltage, Vds Max:100V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 24 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 36 / Gate-Source Voltage V = 20 / Fall Time ns = 40 / Rise Time ns = 56 / Turn-OFF Delay Time ns = 45 / Turn-ON Delay Time ns = 11 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220FP / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 56

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFI1310N
  • IRFI1310NPBF.
  • SP001566772