Infineon IRLI540NPBF

MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 0.044Ohm; ID 23A; TO-220 Full-Pak; PD 54W
$ 2.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLI540NPBF.

LCSC

Datasheet9 pages9 years ago

Newark

element14 APAC

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRLI540NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

onsemiFDPF3860T
In a Pack of 10, N-Channel MOSFET, 20 A, 100 V, 3-Pin TO-220F ON Semiconductor FDPF3860T
InfineonIRFI1310NPBF
Single N-Channel 100 V 0.036 Ohm 120 nC HEXFET® Power Mosfet - TO-220-3FP
Power Field-Effect Transistor, 20A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
InfineonIRFI540NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.052Ohm;ID 20A;TO-220 Full-Pak;PD 54W
VishayIRL540PBF
Single N-Channel 100 V 0.077 Ohms Flange Mount Power Mosfet - TO-220-3
Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 18 A, 52 mΩ, TO-220F

Descriptions

Descriptions of Infineon IRLI540NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.044Ohm;ID 23A;TO-220 Full-Pak;PD 54W
MOSFET N-CH 100V 23A TO220AB FP N-Channel 100 V 23A (Tc) 54W (Tc) Through Hole PG-TO220-FP
Single N-Channel 100 V 0.053 Ohm 74 nC HEXFET® Power Mosfet - TO-220-3FP
100V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package, FULLPAK220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 23A 3-Pin(3+Tab) TO-220FP
MOSFET Operating temperature: -55...175 °C Housing type: TO-220FP Polarity: N Power dissipation: 42 W
Power Field-Effect Transistor, 23A I(D), 100V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:23A; On Resistance, Rds(on):44mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220 FULLPAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLI540NPBF
  • IRLI540N
  • IRLI540NPBF.
  • SP001568964