STMicroelectronics STP25N10F7

N-channel 100 V, 0.027 Ohm typ., 25 A STripFET F7 Power MOSFET in TO-220 package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP25N10F7.

IHS

Datasheet21 pages13 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STP25N10F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-10-01
LTD Date2023-04-01

Related Parts

STMicroelectronicsSTF25N10F7
N-channel 100 V, 0.027 Ohm typ., 25 A STripFET F7 Power MOSFET in TO-220FP package
InfineonIRLI2910PBF
Single N-Channel 100 V 0.03 Ohm 140 nC HEXFET® Power Mosfet - TO-220-3FP
InfineonIRFI1310NPBF
Single N-Channel 100 V 0.036 Ohm 120 nC HEXFET® Power Mosfet - TO-220-3FP
onsemiFDPF3860T
In a Pack of 10, N-Channel MOSFET, 20 A, 100 V, 3-Pin TO-220F ON Semiconductor FDPF3860T
MOSFET N-CH 100V 20A TO220-3 N-Channel 100 V 20A (Tc) 44W (Tc) Through Hole PG-TO220-3
Power Field-Effect Transistor, 20A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of STMicroelectronics STP25N10F7 provided by its distributors.

N-channel 100 V, 0.027 Ohm typ., 25 A STripFET F7 Power MOSFET in TO-220 package
Trans MOSFET N-CH 100V 25A 3-Pin(3+Tab) TO-220AB Tube
50W(Tc) 20V 4.5V@ 250¦ÌA 14nC@ 10 V 1N 100V 35m¦¸@ 12.5A,10V 25A 920pF@50V TO-220
Power Field-Effect Transistor, 25A I(D), 100V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 100V, 25A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:25A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Stmicroelectronics STP25N10F7

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics