Infineon IRLI2910PBF

Single N-Channel 100 V 0.03 Ohm 140 nC HEXFET® Power Mosfet - TO-220-3FP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLI2910PBF.

IHS

Datasheet9 pages9 years ago
Datasheet9 pages22 years ago

element14 APAC

Newark

DigiKey

CAD Models

Download Infineon IRLI2910PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRLI540NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.044Ohm;ID 23A;TO-220 Full-Pak;PD 54W
Rochester ElectronicsIRFI4510GPBF
MOSFET N CH 100V 35A TO220 N-Channel 100 V 35A (Tc) 42W (Tc) Through Hole TO-220AB Full-Pak
onsemiFQPF70N10
Power MOSFET, N-Channel, QFET®, 100 V, 35 A, 23 mΩ, TO-220F
FDPF085N10A Series 100 V 40 A 8.5 mOhm N-Ch PowerTrench® MOSFET - TO-220F
STMicroelectronicsSTF30N10F7
N-channel 100 V, 0.02 Ohm typ., 24 A STripFET F7 Power MOSFET in a TO-220FP package
InfineonIRFI1310NPBF
Single N-Channel 100 V 0.036 Ohm 120 nC HEXFET® Power Mosfet - TO-220-3FP

Descriptions

Descriptions of Infineon IRLI2910PBF provided by its distributors.

Single N-Channel 100 V 0.03 Ohm 140 nC HEXFET® Power Mosfet - TO-220-3FP
MOSFET, 100V, 27A, 26 MOHM, 93.3 NC QG,LOGIC LEVEL, TO-220 FULLPACK
100V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package, FULLPAK220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 31A 3-Pin(3+Tab) TO-220 Full-Pack
MOSFET N-CH 100V 31A TO220AB FP N-Channel 100 V 31A (Tc) 63W (Tc) Through Hole TO-220AB Full-Pak
Power Field-Effect Transistor, 31A I(D), 100V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:31A; On Resistance, Rds(on):26mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220 FULLPAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLI2910PBF
  • IRLI2910
  • IRLI2910 PBF
  • IRLI2910PBF.
  • IRLI2910PBF...
  • SP001558218