Infineon IRFH5007TRPBF

Single N-Channel 75 V 5.9 mOhm 65 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
$ 1.751
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH5007TRPBF.

IHS

Datasheet10 pages10 years ago

element14 APAC

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.66%

CAD Models

Download Infineon IRFH5007TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.751
$ 1.422
Stock
503,790
122,392
Authorized Distributors
3
4
Mount
Surface Mount
Surface Mount
Case/Package
QFN
QFN
Drain to Source Voltage (Vdss)
75 V
75 V
Continuous Drain Current (ID)
17 A
17 A
Threshold Voltage
-
4 V
Rds On Max
5.9 mΩ
5.9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.6 W
-
Input Capacitance
4.29 nF
4.29 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-03-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-05-15
LTD Date2023-11-15

Related Parts

INFINEON IRFH5006TRPBF MOSFET Transistor, N Channel, 21 A, 60 V, 0.0035 ohm, 10 V, 4 VNew
60V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package
75V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
100V Single N-Channel HEXFET Power MOSFET in a PQFN package
onsemiFDMS86152
2.7W(Ta),125W(Tc) 20V 4V@ 250¦ÌA 50nC@ 10 V 1N 100V 6m¦¸@ 14A,10V 14A,45A 3.37nF@50V QFN 1.1mm
30V Single N-Channel HEXFET Power MOSFET in a 3mm X 3mm PQFN package

Descriptions

Descriptions of Infineon IRFH5007TRPBF provided by its distributors.

Single N-Channel 75 V 5.9 mOhm 65 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
75V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Infineon SCT
Trans MOSFET N-CH 75V 17A 8-Pin QFN T/R
MOSFET Transistor; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:75V; On Resistance Rds(on):5.1mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:3.6W ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH5007
  • IRFH5007TRPBF.
  • SP001564166