Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB7546PBF

60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
$ 0.548
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB7546PBF.

Newark

Datasheet11 pages11 years ago
Datasheet10 pages12 years ago

IHS

Inventory History

3 month trend:
-30.08%

CAD Models

Download Infineon IRFB7546PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-16
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonIRF1018EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 7.1Milliohms;ID 79A;TO-220AB;PD 110W;-55deg
InfineonIRFB3607PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 80A;TO-220AB;PD 140W;-55de
InfineonIRF1010EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 12 Milliohms;ID 84A;TO-220AB;PD 200W;gFS 69S
onsemiRFP70N06
Transistor RFP70N06 N-Channel MOSFET 60 Volt 70 Amp TO-220AB
N-Channel 55 V 0.012 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB
Trans MOSFET N-CH 55V 66A 3-Pin (3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRFB7546PBF provided by its distributors.

60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 60 V 7.3 mOhm 87 nC HEXFET® Power Mosfet - TO-220-3
TUBE / MOSFET, 60V, 75A, 7.3 mOhm, 58nC, TO-220
Trans MOSFET N-CH 60V 75A 3-Pin(3+Tab) TO-220AB Tube
MOSFET, 60V, 75A, 7.3 MOHM, 58 NC QG, TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 99 W
Power Field-Effect Transistor, 75A I(D), 60V, 0.0073ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 60V, 75A, TO-220AB-3; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.006ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.7V;
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters. End-applications include cordless power and gardening tools, light electric vehicles and e-bikes demanding a high level of ruggedness and energy efficiency.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB7546
  • SP001560262